Low

1889 - 

#1889 Miniature Bayonet Bulb - T-31/4 Type - 14.0V .27A

1889 - #1889 Miniature Bayonet Bulb - T-31/4 Type - 14.0V .27A

The actual product may differ from image shown

Manufacturer:
EIKO EIKO
Manufacturer Part No:
1889
Newark Part No.:
05H7527

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Standard #:1889
  • Type: T-3 1/4
  • Voltage: 14. 0V
  • Current: 0. 27A

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

LED Replacement Lamp, BA9s, White, T-1 3/4 (5mm), 7 cd

482 in stock

Each

1+ $6.14 10+ $5.58 25+ $4.42 100+ $3.72 More Pricing...

Add

VCC (VISUAL COMMUNICATIONS COMPANY)

LED Replacement Lamp, BA9s, White, T-1 3/4 (5mm), 7 cd

109 in stock

Each

1+ $6.14 10+ $5.58 25+ $4.42 100+ $3.72 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$1.11 $ 1.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.11
100 + $1.08
200 + $1.04
800 + $0.999
1400 + $0.962
2000 + $0.925
4000 + $0.888
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.