Low

1821 - 

#1821 Miniature Screw Bulb - T-31/4 Type - 28.0V .17A

1821 - #1821 Miniature Screw Bulb - T-31/4 Type - 28.0V .17A

The actual product may differ from image shown

Manufacturer:
EIKO EIKO
Manufacturer Part No:
1821
Newark Part No.:
05H7511

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Standard #:1821
  • Type: T-3 1/4
  • Voltage: 28. 0V
  • Current: 0. 17A

Substitutes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/12/18

Contact me when back in stock

Alternatives Available

19M0222 - Incandescent Lamp, 28 V, Miniature Screw, 3.4, 500 h

12P6309 - Incandescent Lamp, 28 VDC, Miniature Screw, T-3 1/4, 3.4, 500 h

$0.99 $ 0.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
100 + $0.957
200 + $0.924
800 + $0.891
1400 + $0.858
2000 + $0.825
4000 + $0.792
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.