Low

SL-105B - 

Accessory, Shaft Lock, 0.125" Knob

SL-105B - Accessory, Shaft Lock, 0.125" Knob

The actual product may differ from image shown

Manufacturer Part No:
SL-105B
Newark Part No.:
26F315
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Shaft Lock
:
0.125" Knob
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SL-105B is an EHC Shaft Lock prevents control shafts from rotating under conditions of shock, vibration or accidental contact. It forms a dust and waterproof seal at the shaft and also at the panel surface. It is tapered nylon collar grips the control shaft tightly forming a dust and water-tight seal and exerting an even frictional drag which resists accidental rotation. A molded lip at the outer edge of the base compresses against the panel surface to complete the sealing function of the device. To adjust the control smoothly and accurately, merely insert to screwdriver and turn-no unlocking and relocking required. Tests have demonstrated no significant change in locking torque and water sealing even after 10000 full ON - full OFF cycles. It mounts directly to the threaded bushings found on most potentiometers and other variable controls. Simply discard the nuts and washers supplied with the control, slip on the shaft lock and tighten with any type of standard 1/2-inch wrench.
  • One-piece construction, it is simple, effective and inexpensive
  • Water and dust seal at shaft and panel
  • Resists shock and vibration
  • Tested for humidity, water immersion and temperature shock
  • Control adjustments may be without untightening nut
  • Mounts with standard tools
  • Highest quality
  • Passes 10000 life cycling test
  • For 1/4" shaft
  • 3/8-32 NEF-2 control bushing thread size

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

45 Further stock expected to ship on Jul 5, 2018

More stock available week commencing 7/23/18
$5.69 $ 5.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.