Low

EDWARDS SIGNALING PRODUCTS  FSRZI-A  INDICATOR, REMOTE ZONE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Remote Zone Indicator
  • For Use With: FireShield Fire Alarm Control Systems E-FS101, E-FS302, E-FS502, E-FS1004
  • Operating Temperature Max: 49°C
  • Operating Temperature Min: 0°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $96.34

Buy

Price

Quantity List Price
1 - 1 $96.34
2 - 5 $90.43
6 - 10 $79.52
11 - 15 $75.89
16 - 24 $73.16
25 - 49 $69.07
50+ $65.44

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought