875-G1 - 

Horn, Vibrating

875-G1 - Horn, Vibrating

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
875 Series
Technical Datasheet:
See all Technical Docs

Product Information

875 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 875-G1 is a high decibel surface mount Vibrating Horn for heavy-duty indoor use. Supplied complete with Adaptaplate® for easy installation. Supplied Adataplate allows quick plug-in connection. Horn simply plugs into receptacle on mounting plate. Used in institutional applications for timing, paging and alarm signalling. Applications include equipment malfunction alert and security warning.
  • Corrosion-resistant finish
  • Volume adjustable
  • Completely assembled
  • Heavy duty die-cast housing
  • Projects only 2" (51mm) from mounting surface
  • 24VDC Operating voltage
  • 0.16A current
  • 3.8VA Power
  • 24Ω DC coil resistance


Industrial, Commercial, Security


Vibrating horn, Mounting bracket.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

66 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/18/18
$98.48 $ 98.48
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $189.72
5 + $180.01
10 + $165.90
15 + $156.19
25 + $146.48
50 + $133.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.