Low

871P-G1 - 

Horn

871P-G1 - Horn

The actual product may differ from image shown

Manufacturer Part No:
871P-G1
Newark Part No.:
41B9030
Product Range
871 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Continuous
:
-
:
24V
:
91dBA
:
48mm
:
-
:
-
:
-
:
-
:
160mA
:
871 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 871P-G1 is a DC high decibel panel mount Vibrating Horn. Supplied complete with gasket and UL listed to NEMA 4X enclosure requirements. Designed for semi-flush panel mounting, using supplied mounting template or installation on a 4-inch (102mm) square box. For NEMA 4X installation, mount to a NEMA 4X enclosure having a flat, smooth surface using supplied 1/8-inch (3mm) gasket in accordance with the installation instructions provided with the unit. Suitable for panel boards and switchboards wherever a distinctive, urgent signal is required for timing, general alarm and warning.
  • Corrosion-resistant finish
  • Volume adjustable
  • Completely assembled
  • Low current
  • Heavy duty die-cast housing
  • 24VDC Operating voltage
  • 0.16A current
  • 3.8VA Power
  • 24Ω DC coil resistance

Applications

Automation & Process Control

Contents

Vibrating Horn, Gasket, UL listed to NEMA 4X enclosure.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$135.57 $ 135.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $159.49
5 + $151.33
10 + $139.46
15 + $131.30
25 + $123.14
50 + $112.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.