Low

870P-G5 - 

Horn

870P-G5 - Horn

The actual product may differ from image shown

Manufacturer Part No:
870P-G5
Newark Part No.:
92F6385
Product Range
870 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Continuous
:
24V
:
-
:
103dBA
:
48mm
:
-
:
-
:
-
:
-
:
630mA
:
870 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 870P-G5 is a panel-mount low-current high decibel AC Vibrating Horn for heavy-duty use. It comes complete with gasket and is UL-listed to NEMA 4X, NEMA 12 and NEMA 12K enclosure requirements. It is designed for semi-flush panel mounting, using supplied mounting template or installation on a 4-inch square box. For NEMA 4X installation, mount to a NEMA 4X enclosure using the supplied gasket.
  • Heavy-duty die-cast housing
  • Corrosion-resistant finish
  • Adjustable volume
  • Completely assembled
  • 5.2Ω DC coil resistance

Applications

Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$128.83 $ 128.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $128.83
5 + $122.24
10 + $112.65
15 + $106.06
25 + $99.47
50 + $90.48
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.