Low

511C - 

SMOKE DETECTOR WITH BASE 2 WIRE

511C - SMOKE DETECTOR WITH BASE 2 WIRE

The actual product may differ from image shown

Manufacturer Part No:
511C
Newark Part No.:
43T4526
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
0°C
:
37.8°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 511C is a white conventional photoelectric direct-wire Smoke Detector with drift compensation and features a low profile and self-diagnostics. The 500 series two-wire detector meets NFPA 72 field sensitivity requirements without the need for external meters. It continually monitors its own sensitivity and operational status and provides a visual indication if it drifts out of the sensitivity range or fails internal diagnostics. Drift compensation allows the detector to automatically adjust its sensitivity over time as it becomes dirty, increasing the time between cleaning and the life of the detector. The patented field replaceable optical chamber simplifies cleaning. Normal sensing occurs every 9 seconds. This rate doubles when a signal exceeding the alarm threshold value is sensed. Two additional successive signals above the threshold level will initiate an alarm.
  • Built-in drift compensation
  • Field-replaceable optical chamber
  • Small, low-profile design
  • 18 to 12AWG Field wire size

Applications

Safety, Security, Sensing & Instrumentation, Industrial

Contents

Smoke detector, Mounting base.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.82 $ 50.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.82
2 + $47.50
6 + $41.69
11 + $39.82
16 + $38.58
25 + $37.13
50 + $35.05
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.