Low

EDWARDS SIGNALING PRODUCTS  282B-PL  HEAT DETECTOR

EDWARDS SIGNALING PRODUCTS 282B-PL
EDWARDS SIGNALING PRODUCTS 282B-PL
Manufacturer Part No:
282B-PL
Newark Part No.:
41B8418
Technical Datasheet:
See all Technical Docs
EDWARDS SIGNALING PRODUCTS 282B-PL
EDWARDS SIGNALING PRODUCTS 282B-PL

The actual product may differ from image shown

Product Overview

The 282B-PL is a rate-of-rise and fixed temperature Heat Detector with a white plastic reversible mounting plate. The plastic plate can be used for either flush or surface mounting. It includes a white skirt which covers the space between detector base and...
  • UL listed for 50ft spacing
  • Single pole, normally open contact
  • Low profile with mounting plate
  • Pure white finish
  • Mounting flexibility with screw terminals
  • Easy twist-on installation
  • On-site testing of rate-of-rise feature
  • Positive operating indication for fixed temperature element
Use for property protection only.

 

Product Information

Operating Temperature Min:
-
Operating Temperature Max:
65.6°C
Detector Type:
-
Product Range:
-
Supply Voltage:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.