Low

EDWARDS SIGNALING PRODUCTS  281B-PL  HEAT DETECTOR

EDWARDS SIGNALING PRODUCTS 281B-PL
Manufacturer Part No:
281B-PL
Newark Part No.:
41B8417
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 281B-PL is a Heat Detector offers fixed temperature or combination rate-of-rise and fixed temperature features. The heat detector is available with a white plastic reversible mounting plate. Heat detector is most suitable for environments where rapid fire development can be expected. It features positive operating indication - for fixed temperature element.
  • Low profile with mounting plate
  • Single pole - Normally open contact
  • Pure white finish
  • Mounting flexibility with screw terminals
  • Easy twist-on installation

Product Information

Operating Temperature Min:
-
Operating Temperature Max:
37.8°C
Detector Type:
-
Product Range:
-
Supply Voltage:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing
  • Security

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.