Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- EDWARDS SIGNALING PRODUCTS
- Newark Part Number:
- 40T9958
- Manufacturer Part No:
- 125XBRMA120A
-
- Technical Data Sheet (535.56KB) EN
Product Information
- LED BEACON LIGHT, 120VAC, 108mA
- IP / NEMA Rating: NEMA 4X
- Flash Rate Per Minute: 65
- Bulb Diameter: 82.6mm
- Current Rating: 108mA
- Length: 98.4mm
- Lens Color: Amber
- Light Source: LED
- Supply Voltage: 120VAC
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1973 / 1311973 / 130
1975 / 129
Availability
2 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 | $415.44 | $288.50 |
| 2 - 5 | $387.75 | $288.50 |
| 6 - 10 | $339.28 | $247.29 |
| 11 - 15 | $323.70 | $247.29 |
| 16 - 24 | $308.12 | $247.29 |
| 25 - 49 | $301.20 | $247.29 |
| 50+ | $287.35 | $247.29 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


