EDWARDS SIGNALING PRODUCTS  125HALFA120A  Beacon, Halogen, Amber, Blue, Green, Red, Transparent, Flashing, Steady, NEMA 4X, 98.4mm Ext. Depth

EDWARDS SIGNALING PRODUCTS 125HALFA120A

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • External Height: 98.4mm
  • IP / NEMA Rating: NEMA 4X
  • Lens Diameter: -
  • Module Lens Color: Amber, Blue, Green, Red, Transparent
  • Operating Temperature Max: 66°C
  • Operating Temperature Min: -35°C
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: 120V
  • Supply Voltage VDC: -
  • Visual Signal Type: Flashing, Steady

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1973
  •  132/1977

Availability

Availability:  0

    More stock available week commencing 2/22/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $234.80 $234.8

Buy

Price

Quantity List Price
1 - 1 $234.80
2 - 5 $219.14
6 - 10 $191.75
11 - 15 $182.95
16 - 24 $174.14
25 - 49 $170.23
50+ $162.40
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought