123A-N5 - 

Buzzer, Compact, 92dB

123A-N5 - Buzzer, Compact, 92dB

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 123A-N5 is an AC MIDI Vibrating Horn, designed for security systems and for signalling devices on an OEM basis. Supplied with mounting bracket and simply attaches to mounting surface using #8-32 screw. Used for security systems, office machines, low-voltage trouble alarms, home appliances, data monitoring systems and timing devices.
  • Low power drain
  • Compact size
  • Shock-resistant
  • Easy surface mount installation
  • -40 to 180°F Operating temperature range
  • 120VAC operating voltage
  • 0.04A current
  • 4.8VA Power
  • 1200Ω DC coil resistance


Security, Commercial, Computers & Computer Peripherals, System Monitoring, Clock & Timing


Vibrating horn, Mounting bracket.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

67 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/18/18
$23.47 $ 23.47
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

Browse Q&A
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
4 years, 4 months ago
0out of 0found this question helpful.
Was this helpful?(0)(0)


Voltage rating is 120VAC, Current is 50mA.
4 years ago
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.791-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_41B8185, prod, sort_default
1 of 1


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.