Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- EDWARDS SIGNALING PRODUCTS
- Newark Part Number:
- 22H5035
- Manufacturer Part No:
- 113SS-RGA-AQ
-
- Technical Data Sheet (123.43KB) EN
Product Information
- LAMP, STACKABLE, IND, RED/GRN/AMB
- IP / NEMA Rating: (Not Available)
- Bulb Size: 51mm
- Color: Red/Green/Amber
- Current Rating: 240mA
- Leaded Process Compatible: No
- Peak Reflow Compatible (260 C): No
- Power Rating: 5W
- Supply Voltage: 24V
- RoHS Compliant: No
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1975 / 1311975 / 130
1977 / 129
Availability
4 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $53.13
Price
| Qty | Price |
|---|---|
| 1 | $53.13 |
| 2 - 5 | $49.58 |
| 6 - 10 | $43.57 |
| 11 - 15 | $41.57 |
| 16 - 24 | $40.24 |
| 25 - 49 | $38.91 |
| 50+ | $36.68 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

