New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

EDWARDS SIGNALING PRODUCTS - 113SP-RGA-N5 - LAMP, STACKABLE, IND, RED/GRN/AMB

EDWARDS SIGNALING PRODUCTS113SP-RGA-N5
Image is for illustrative purposes only.
Please refer to product description
EDWARDS SIGNALING PRODUCTS
Manufacturer:
EDWARDS SIGNALING PRODUCTS
Newark Part Number:
22H5034
Manufacturer Part No:
113SP-RGA-N5

Technical Data Sheet (123.43KB) EN
Technical Data Sheet (123.43KB) EN

Product Information
  • LAMP, STACKABLE, IND, RED/GRN/AMB
  • IP / NEMA Rating: (Not Available)
  • Bulb Size: 51mm
  • Color: Red/Green/Amber
  • Current Rating: 62mA
  • Leaded Process Compatible: No
  • Peak Reflow Compatible (260 C): No
  • Power Rating: 10W
  • Supply Voltage: 120V
  • RoHS Compliant: No
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1975

Catalog Page/Catalog Number:

1975 / 131

1975 / 130

1977 / 129

Availability

12 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $53.13  

  1. Qty

Price

Qty Price
$53.13
2  - 5 $49.58
6  - 10 $43.57
11  - 15 $41.57
16  - 24 $40.24
25  - 49 $38.91
50+  $36.68
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EDWARDS SIGNALING PRODUCTS) OR (Audio & Visual Signal Indicator Towers) OR (113SP-RGA-N5)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----