- Manufacturer:
- EDWARDS SIGNALING PRODUCTS
- Newark Part Number:
- 61T7169
- Manufacturer Part No:
- 113LMP-10W
-
- Technical Data Sheet (444.73KB) EN
Product Information
- MACHINE STATUS INDICATOR, LED, 120VAC, 62MA
- No. of Stacks / Tiers: 3
- Module Lens Color: Red, Amber, Green
- Lens Diameter: 51mm
- Supply Voltage V AC: 120VAC
- IP / NEMA Rating: (Not Applicable)
- Connection Type: Wire Leaded
Availability
2 available to ship today
Price For: Pack of 3
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $11.88
Price
| Qty | Price |
|---|---|
| 1 - 49 | $11.88 |
| 50 - 99 | $10.78 |
| 100 - 249 | $9.87 |
| 250 - 499 | $9.17 |
| 500+ | $8.57 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


