New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

EDWARDS SIGNALING PRODUCTS - 105XBRMA120A - BEACON, LED, 108MA

EDWARDS SIGNALING PRODUCTS105XBRMA120A
Image is for illustrative purposes only.
Please refer to product description
EDWARDS SIGNALING PRODUCTS
Manufacturer:
EDWARDS SIGNALING PRODUCTS
Newark Part Number:
40T9931
Manufacturer Part No:
105XBRMA120A

Technical Data Sheet (521.02KB) EN
Technical Data Sheet (521.02KB) EN

Product Information
  • BEACON, LED, 108MA
  • IP / NEMA Rating: NEMA 4X
  • Flash Rate Per Minute: 65
  • Bulb Diameter: 9mm
  • Current Rating: 108mA
  • Length: 121mm
  • Light Source: LED
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1973

Catalog Page/Catalog Number:

1973 / 131

1974 / 130

1976 / 129

Availability

1 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $269.75   Promotional price

  1. Qty

Price

Qty Price Promo Price
$388.44 $269.75
2  - 5 $362.55 $269.75
6  - 10 $317.23 $231.22
11  - 15 $302.66 $231.22
16  - 24 $288.10 $231.22
25  - 49 $281.62 $231.22
50+  $268.68 $231.22
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
105BX

EDWARDS SIGNALING PRODUCTS

BEACON LIGHT

Accessory Type:Junction Box; For Use With:Edwards Chameleon XTRA-BRITE LED Multi Status Indicating Device; IP / NEMA Rating:NEMA 4X; Leaded Process Compatible:No; Length:57mm;

2
Price
For: 1 Each
1+
$52.56
2+
$48.54
6+
$42.62
11+
$40.90
more...

2 available to ship today
105PM

EDWARDS SIGNALING PRODUCTS

BEACON LIGHT

Accessory Type:Pipe Mount Attachment; For Use With:Edwards Adverse Location Beacon; IP / NEMA Rating:NEMA 4X; Leaded Process Compatible:No; Length:57mm;

0
Price
For: 1 Each
1+
$38.81
2+
$35.84
6+
$31.47
11+
$30.20
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 26 days)
105BM

EDWARDS SIGNALING PRODUCTS

MOUNTING BRACKET

Accessory Type:Bracket; For Use With:105 Series Heavy Duty Beacons; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ; RoHS Compliant: No;

0
Price
For: 1 Each
1+
$75.81
2+
$70.37
6+
$66.84
11+
$61.95
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 12 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EDWARDS SIGNALING PRODUCTS) OR (Visual Signal Indicator Units) OR (105XBRMA120A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

EDWARDS SIGNALING PRODUCTS 105BX
1 Each
$52.56
EDWARDS SIGNALING PRODUCTS 105PM
1 Each
$38.81
EDWARDS SIGNALING PRODUCTS 105BM
1 Each
$75.81