Low

EDL LIGHTING  00690  TUBULAR LIGHT, T8, IP67, 240V, 36W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EDL LIGHTING
  • Newark Part No.: 23M7864
  • Manufacturer Part No 00690

Product Information


  • Lamp Base Type: T8 / G13
  • Length: 1.35m
  • Lens Diameter: 80mm
  • Light Source: Fluorescent
  • Plug Type: -
  • Power Rating: 36W
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 240V

Find similar products  grouped by common attribute

Availability

Availability:  23

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $279.26

Buy

Price

Quantity List Price
1 - 4 $279.26
5 - 9 $266.19
10 - 24 $254.31
25 - 49 $245.99
50+ $235.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought