Low

EDL LIGHTING  00653  TUBULAR LIGHT, CFL, 110V EXT, 18W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EDL LIGHTING
  • Newark Part No.: 23M7861
  • Manufacturer Part No 00653

Product Information


  • Lamp Base Type: Bi-Pin
  • Length: 478mm
  • Lens Diameter: 60mm
  • Light Source: Compact Fluorescent
  • Plug Type: -
  • Power Rating: 18W
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 110V

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $182.95

Buy

Price

Quantity List Price
1 - 9 $182.95
10 - 24 $169.45
25 - 49 $156.71
50 - 99 $150.71
100+ $143.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought