Low

EDL LIGHTING  00611  DESKLIGHT, FLEXIBLE, IP54, 240V, 20W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23M7854
  • Manufacturer Part No 00611

Product Information


  • Length: 700mm
  • Lens Diameter: 70mm
  • Light Source: Halogen
  • Plug Type: -
  • Power Rating: 20W
  • SVHC: To Be Advised
  • Supply Voltage: 12V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $290.10 $290.1

Buy

Price

Quantity List Price
1 - 4 $290.10
5 - 9 $276.53
10 - 24 $264.18
25 - 49 $255.54
50+ $244.43

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought