Low

IC-7113W - 

Smart Day / Night Pan / Tilt IP Camera with Environmental Sensors

IC-7113W - Smart Day / Night Pan / Tilt IP Camera with Environmental Sensors
IC-7113W - Smart Day / Night Pan / Tilt IP Camera with Environmental Sensors
IC-7113W - Smart Day / Night Pan / Tilt IP Camera with Environmental Sensors
IC-7113W - Smart Day / Night Pan / Tilt IP Camera with Environmental Sensors

The actual product may differ from image shown

Manufacturer:
EDIMAX EDIMAX
Manufacturer Part No:
IC-7113W
Newark Part No.:
84Y7442
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Smart HD Day / Night Wi-Fi Pan/Tilt Network Camera with Temperature & Humidity Sensors
  • Plug-n-View for 24/7 Remote Monitoring with free EdiView II app on iPhoner, iPadr or Android or EdiView software for computers
  • Night Vision with infrared LEDs and auto light sensor
  • Motorized Pan & Tilt for wider viewing angle
  • Multi-Area Motion & Sound Detection triggers recording and sends to email or ftp
  • Push Notifications with Video Alerts when motion or sound is detected
  • Two-Way Audio with built-in microphone and speaker for easy on-site communication and alerts
  • Acoustic Echo Cancellation (AEC) ensures crisp and clear sound quality during two-way audio communications
  • Built-in Lullaby can be played through the network camera to sooth your child to sleep
  • Temperature & Humidity Detection with Push Notification Alerts when above or below preset levels
  • Wireless & Ethernet Connection for flexible placement, and compatible with IEEE 802.11b/g/n products
  • Easy Setup with smart EdiLife mobile app setup & hardware WPS support.
  • Easy Setup & WPS Support Software
  • Easy remote monitoring via iPhone, iPad, Android, PC & Mac
  • High-speed H.264 & MJPEG video compression
  • Push notifications with video alerts when motion & sound is detected, for better awareness than snapshots alone
  • Push notifications for temperature & humidity alerts when above or below preset levels
  • Save event videos to microSD card, FTP or email
  • Pre & post-recording on motion detection
  • Viewer software to access 16 network cameras simultaneously
  • Manual, scheduled or cycled recording In the Package

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$139.00 $ 139.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $139.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.