Low

EW-7208APC - 

WIFI, Extender, Multi-Function, 5GHZ / 2/4GHZ

EW-7208APC - WIFI, Extender, Multi-Function, 5GHZ / 2/4GHZ
EW-7208APC - WIFI, Extender, Multi-Function, 5GHZ / 2/4GHZ
EW-7208APC - WIFI, Extender, Multi-Function, 5GHZ / 2/4GHZ

The actual product may differ from image shown

Manufacturer:
EDIMAX EDIMAX
Manufacturer Part No:
EW-7208APC
Newark Part No.:
84Y7372
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Smart AC750 Dual-Band Wi-Fi Extender / Access Point / Wi-Fi Bridge The Edimax EW-7438AC is an 11ac high-speed smart Wi-Fi extender with built-in power adapter and a compact design which plugs directly into an electrical outlet. Double the signal coverage of your Wi-Fi network for better Wi-Fi quality around your home. With smart iQ Setup, installation is quick and easy and the EW-7438AC features three operating modes:Wi-Fi extender, access point or Wi-Fi bridge. Use whichever mode you need for your network. Additionally, the extender complies with IEEE 802.11ac and IEEE 802.11 a/b/g/n wireless standards, for concurrent dual-band wireless speeds up to 750Mbps (300Mpbs on 2.4GHz + 433Mbps on 5GHz). With the Edimax EW-7438AC you can enjoy high-speed wireless networking throughout your home without additional cabling. And the EW-7438AC works together with the free EdiRange smartphone app to provide local Wi-Fi environment analytics as well as Wi-Fi scheduling functions and guest network management.
  • Complies with draft IEEE 802.11ac standard and backward compatible with wireless
  • 802.11a
  • Dual-band wireless connectivity for 2.4GHz or 5GHz
  • Maximum Wi-Fi speeds of 150Mbps (2.4GHz) or 433Mbps (5GHz)
  • Features a hardware WPS (Wi-Fi Protected Setup) button for easy wireless connections
  • Features easy setup wizard
  • Supports Windows XP

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.