Low

751-049 - 

Pen, 751 Series, Gloss Paint Marker, White, Bullet Tip

751-049 - Pen, 751 Series, Gloss Paint Marker, White, Bullet Tip

The actual product may differ from image shown

Manufacturer:
EDDING EDDING
Manufacturer Part No:
751-049
Newark Part No.:
18K8324
Product Range
751 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
751 Series
:
Gloss Paint Marker
:
White
:
Bullet Tip
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Highly opaque paintmarker for permanent marking on almost all materials
  • Especially suitable for dark and transparent materials or surfaces
  • Low odour, quick drying ink that is resistant to many chemicals
  • Resistant up to 100℃
  • Smudgeproof, lightfast, water resistant
  • Stroke width: 1- 2mm

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

400 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$5.92 $ 5.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.92
50 + $5.34
100 + $4.91
250 + $4.53
500 + $4.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.