Low

A00-108-620-450 - 

Modular Connector, Cat5, RJ45, A0 Series, Jack, 8 Contacts, 8 Positions, 1 Ports

A00-108-620-450 - Modular Connector, Cat5, RJ45, A0 Series, Jack, 8 Contacts, 8 Positions, 1 Ports
A00-108-620-450 - Modular Connector, Cat5, RJ45, A0 Series, Jack, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer:
EDAC EDAC
Manufacturer Part No:
A00-108-620-450
Newark Part No.:
07J7063
Product Range
A0 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A00-108-620-450 is a 8P8C vertical RJ45 Modular Jack with 30μinch gold plated phosphor bronze contact and UL94V-0 PBT polyester housing. Top performance for high speed networking, voice and data applications.
  • Advanced EMI/RFI protection
  • 20mΩ Maximum contact resistance
  • 1000VAC Dielectric withstanding voltage
  • 500MΩ Minimum insulation resistance

Applications

Communications & Networking

Product Information

:
RJ45
:
A0 Series
:
Jack
:
8Contacts
:
8Positions
:
1Ports
:
Cat5
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

229 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.75 $ 1.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.75
10 + $1.63
25 + $1.53
50 + $1.47
100 + $1.39
250 + $1.22
500 + $1.16
1000 + $0.997
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.