Low

690-004-621-013 - 

USB Connector, USB Type A, USB 3.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

690-004-621-013 - USB Connector, USB Type A, USB 3.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
EDAC EDAC
Manufacturer Part No:
690-004-621-013
Newark Part No.:
73K4059
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 690-004-621-013 is a 4-position black through-hole USB Connector converts from USB type-A to USB 3.0. It is made of thermoplastic body with 30μ-inch gold-plated right-angle PCB phosphor bronze contact and tin-plated brass shell. It is compatible with asynchronous and isochronous data transfer methods and consolidated current serial, parallel, keyboard mouse and game ports as well as ISDN and PBX.
  • Industry standard plug and play technology
  • Hot pluggable
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
USB Type A
:
USB 3.0
:
Receptacle
:
4Positions
:
Through Hole Mount
:
Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MILL MAX

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

412 in stock

Each

1+ $1.15 10+ $0.957 25+ $0.888 50+ $0.798 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

525 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.29 $ 1.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.29
10 + $1.23
25 + $1.12
50 + $1.06
100 + $1.04
250 + $0.92
500 + $0.866
1000 + $0.765
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.