Low

570-260-003 - 

Heavy Duty Connector Insert, 570 Series, Edac 567 / 568 / 570 Series Waterproof Housings, 2.7 mm

570-260-003 - Heavy Duty Connector Insert, 570 Series, Edac 567 / 568 / 570 Series Waterproof Housings, 2.7 mm

The actual product may differ from image shown

Manufacturer:
EDAC EDAC
Manufacturer Part No:
570-260-003
Newark Part No.:
86H1138
Product Range
570 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 570 series Water-proof Housing with silicone rubber wire housing seal. These series has polybutylene terephthalate body and tin-plated brass contacts.
  • Plastic latch provides locking mechanism and polarity
  • Plug and receptacle in 2 or 3 contact position
  • UL94V-0 Flammability
  • 10A Maximum current rating
  • 1000MΩ per 500VDC Insulation resistance (minimum)
  • Waterproof grade 4
  • -40 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
570 Series
:
Edac 567 / 568 / 570 Series Waterproof Housings
:
2.7mm
:
Silicone Rubber
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EDAC

Heavy Duty Connector Insert, 567 Series, Edac 567 / 568 / 570 Series Waterproof Housings, 3.1 mm

6,853 in stock

Each

1+ $0.20 10+ $0.15 25+ $0.12 100+ $0.11 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.162 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.162
10 + $0.142
25 + $0.128
100 + $0.122
250 + $0.112
500 + $0.101
1000 + $0.09
2500 + $0.081
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.