Low

ECLIPSE  AA204C  BLADE, HIGH CUT, 12X1X0.050X14TPI

ECLIPSE-AA204C-BLADE, HIGH CUT, 12X1X0.050X14TPI

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ECLIPSE
  • Newark Part No.: 53M6483
  • Manufacturer Part No AA204C

Product Information


  • Blade Length: 300mm
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14


Substitutes

  • 24R8331 - BAHCO-3906-300-18-100-HAND HACKSAW BLADES, SANDFLEX, PK10
  • 70C0557 - SANDVIK-3806-300-18-HACKSAW BLADE, BI-METAL, 18TPI

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.52

Buy

Price

Quantity List Price
1 - 24 $14.52
25 - 49 $13.81
50 - 99 $13.16
100 - 249 $12.46
250+ $11.91

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24R8331
3906-300-18-100

3906-300-18-100

BAHCO

HAND HACKSAW BLADES, SANDFLEX, PK10

HAND HACKSAW BLADES, SANDFLEX, PK10; Blade Length:300mm; For Use With:-; Length:300mm; Saw Type:Hack; TPI (t):18 tpi; Tool Body Material:Bi-Metal ;RoHS Compliant: NA

  Write a Review | Ask a Question

161

1+ $23.41 25+ $21.45 50+ $19.92 100+ $19.27 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
70C0557
3806-300-18

3806-300-18

SANDVIK

HACKSAW BLADE, BI-METAL, 18TPI

HACKSAW BLADE, BI-METAL, 18TPI; Blade Length:300mm; For Use With:-; External Width:13mm; Length:300mm; Material:Blade Back: Spring Steel, Teeth: HSS; Saw Blade Type:Hacksaw; Saw Type:Hack; TPI (f):18; Tool Body Mater ;RoHS Compliant: NA

  Write a Review | Ask a Question

174

1+ $3.50 50+ $3.16 100+ $2.91 250+ $2.68 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Customers Also Bought