Low

ECLIPSE  411  TOOLMAKERS CLAMP, 3"

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ECLIPSE
  • Newark Part No.: 54M2728
  • Manufacturer Part No 411

Product Information


  • Clamp Material: Steel
  • External Width: -
  • Length: -
  • SVHC: No SVHC (16-Dec-2013)
  • Thread Size - Imperial: -
  • Thread Size - Metric: -
  • Tip Size 1: -
  • Tip Size 2: -

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.92

Buy

Price

Quantity List Price
1 - 24 $47.92
25 - 49 $45.40
50 - 99 $43.42
100 - 249 $41.98
250+ $32.61

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought