Low

ECLIPSE MAGNETICS  E754NEO  MAGNET, DEEP POT, 16X20MM, PK10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter: 16mm
  • Height: 20mm
  • Magnet Type: Pot
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $71.10

Buy

Price

Quantity List Price
1 - 24 $71.10
25 - 49 $67.85
50 - 99 $66.05
100 - 249 $63.88
250+ $61.72

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought