Low

W2E200-HK86-01 - 

Axial Fan, W2E200 Series, IP44, 115 V, AC, 200 mm, 80 mm, 59 dBA, 544.5 cu.ft/min

W2E200-HK86-01 - Axial Fan, W2E200 Series, IP44, 115 V, AC, 200 mm, 80 mm, 59 dBA, 544.5 cu.ft/min
W2E200-HK86-01 - Axial Fan, W2E200 Series, IP44, 115 V, AC, 200 mm, 80 mm, 59 dBA, 544.5 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
W2E200-HK86-01
Newark Part No.:
01M9465
Product Range
W2E200 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
200mm
:
80mm
:
59dBA
:
544.5cu.ft/min
:
925m³/h
:
Ball
:
Terminals
:
70mA
:
W2E200 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The W2E200-HK86-01 is a 115VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Sheet steel, coated in black impeller, Die-cast aluminum wall ring, variable cable exit. Counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
  • 2800RPM Speed rating
  • 80W Rated power
  • 120Pa Maximum back pressure
  • -40 to 80°C Maximum permissible ambient motor temperature range
  • Thermal overload protector
  • Protection class-I
  • IP44 Protection rating

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ $247.04 Web only price

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $131.42

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

669 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$141.90 $ 141.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $166.93
5 + $161.92