Low

EBM PAPST  RER160-28/12N  FAN, CENTRIGUGAL, 160MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 74M4217
  • Manufacturer Part No RER160-28/12N

Product Information


  • Bearing Type: Ball
  • Current Rating: -
  • External Depth: 54mm
  • Flow Rate - Imperial: 150.1cu.ft/min
  • Flow Rate - Metric: 4.2m³/min
  • Noise Rating: 6.4dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: RER160DC
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $76.85

Buy

Price

Quantity List Price
1 - 24 $76.85
25 - 49 $72.81
50 - 99 $69.63
100 - 249 $67.32
250 - 999999999 $65.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86K9750
RER160-28/12N
Technical Data Sheet}  

RER160-28/12N

EBM PAPST

DC MOTORIZED IMPELLER, 160 X 54MM, 12V

DC MOTORIZED IMPELLER, 160 X 54MM, 12V; External Depth:56mm; Supply Voltage:12VDC; Current Rating:-; Flow Rate - Imperial:141cu.ft/min; Flow Rate - Metric:225m /h; Noise Rating:58dBA; Bearing Type:Ball; Series:RER160DC; Depth:56mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $109.27 25+ $85.28 50+ $74.62 100+ $69.29 more…

Buy
    Supplier lead time 23 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought