Low

R2E220-AA40-23 - 

Fan Blower, R2E220 Series, Motorized Impeller, 230 V, AC, 220 mm, 63 mm, 14.84 m³/min

R2E220-AA40-23 - Fan Blower, R2E220 Series, Motorized Impeller, 230 V, AC, 220 mm, 63 mm, 14.84 m³/min
R2E220-AA40-23 - Fan Blower, R2E220 Series, Motorized Impeller, 230 V, AC, 220 mm, 63 mm, 14.84 m³/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
R2E220-AA40-23
Newark Part No.:
86K9785
Product Range
R2E220 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Motorized Impeller
:
230V
:
AC
:
220mm
:
63mm
:
14.84m³/min
:
530cu.ft/min
:
74dBA
:
Ball
:
2 Lead Wires
:
100W
:
R2E220 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R2E220-AA40-23 is a 230VAC single inlet Centrifugal Fan with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Completely made of plastic PA6.6 impeller. Backward curved features extremely long blade, these impellers are high resistant to the dirt and dust and their hydraulic efficiency is very high. Clockwise direction of rotation seen on rotor.
  • 2550RPM Speed rating
  • 100W Rated power
  • 55° Maximum temperature

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

253 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$102.18 $ 102.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $102.18
5 + $99.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

EBM PAPST - R2E220-AA40-23 - AC MOTORIZED IMPELLER, 220MM x 63MM, 230VAC 5 5 1 1
ebm fans Good product, as far you keep capacitor 2.5 microfarad at correct value. February 13, 2015
  • 2015-06-11T15:22:18.740-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_86K9785, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.