Low

R2E190-AO50-16 - 

Fan Blower, R2E190AO Series, Motorized Impeller, 115 V, AC, 190 mm, 68.5 mm, 10.335 m³/min

R2E190-AO50-16 - Fan Blower, R2E190AO Series, Motorized Impeller, 115 V, AC, 190 mm, 68.5 mm, 10.335 m³/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
R2E190-AO50-16
Newark Part No.:
86K9783
Product Range
R2E190AO Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Motorized Impeller
:
115V
:
AC
:
190mm
:
68.5mm
:
10.335m³/min
:
365cu.ft/min
:
64dBA
:
Ball
:
4 Lead Wires
:
75W
:
R2E190AO Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R2E190-AO50-16 is a 115VAC Motorized Impeller with ball bearing, backward curved centrifugal fan feature extremely long blades, these impellers are highly resistant to dirt and dust, their hydraulic efficiency is very high Impeller completely made up of plastic PA 6, maintenance-free ball bearing, wire leaded power connection.
  • Class-B Insulation
  • Clockwise direction of rotation as seen from intake side
  • 75W Power rating
  • 55°C Maximum ambient temperature rating
  • 8μF Capacitor

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$97.36 $ 97.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $108.17
5 + $100.64
10 + $93.93
25 + $86.81
50 + $81.89
100 + $77.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.