Low

EBM PAPST  PRF90  FILTER, EMC SCREENED, 92MM, STEEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 83K3637
  • Manufacturer Part No PRF90

Product Information


  • Accessory Type: EMC Screen
  • Fan Size: 92 x 92mm
  • Filter Material: Steel
  • Fixing Centers: 82.5mm
  • For Use With: Size of 92mm x 92mm Fans
  • Frame Size: 92mm
  • Guard Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  329


  • 329 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.29

Buy

Price

Quantity List Price Your Price
1 - 49 $10.97
50 - 99 $9.92
100 - 249 $9.10
250 - 499 $8.42
500+ $7.88

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought