Low

EBM PAPST  PRF120  FILTER, EMC SCREENED, 119MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 12M6663
  • Manufacturer Part No PRF120

Product Information


  • Accessory Type: EMC Screen
  • Fan Size: 119mm x 119mm
  • Filter Material: Steel
  • Fixing Centers: 104.8mm
  • For Use With: 119mm Axial Fans
  • Frame Size: 119mm
  • Guard Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  278


  • 278 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.76

Buy

Price

Quantity List Price
1 - 49 $11.76
50 - 99 $10.64
100 - 249 $9.76
250 - 499 $9.02
500+ $8.45

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought