Low

EBM PAPST  PMFA90  FILTER UNIT, 92MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 62R9329
  • Manufacturer Part No PMFA90

Product Information


  • Filter Material: Synthetic Fibre
  • Fixing Centers: 82.5mm
  • For Use With: ebm-papst fan series 3000
  • Guard Material: PC (Polycarbonate)
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $23.04

Buy

Price

Quantity List Price
1 - 24 $23.04
25 - 49 $21.12
50 - 99 $19.61
100 - 249 $18.97
250+ $18.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought