Low

EBM PAPST  PMFA120T  FAN FILTER ASSEMBLY, 120MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 02M5658
  • Manufacturer Part No PMFA120T

Product Information


  • Accessory Type: Fan Filter Assembly
  • Color: Black
  • External Depth: 13.5mm
  • External Height: 119mm
  • External Width: 119mm
  • Fan Filter Type: Wire Mesh
  • Fan Size: 119mm
  • Filter Material: Polyester
  • Fixing Centers: 104.8mm
  • For Use With: Ebm Papst 119mm Axial Fans
  • Frame Size: 119mm
  • Guard Material: Nylon (Polyamide)
  • Material: Nylon resin
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2377
  •  130/2378

Availability

Availability:  284


  • 284 in stock for same day shipping
 
Check stock and lead times
  • 87 Further stock expected to ship on Mar 2, 2015
  • Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.89

Buy

Price

Quantity List Price
1 - 49 $7.89
50 - 99 $7.14
100 - 249 $6.55
250 - 499 $6.06
500+ $5.67

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
3 years, 2 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
the filter fits to EBMPAPST Fans on 4000 Series.
3 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of spare filter pad for fan filter (part number PMFA120T)?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of filter pad which can be used with this filter is FP120T from EBM Papst.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought