Low

EBM PAPST  PMFA120  FAN FILTER ASSEMBLY, 119MM, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 10M8602
  • Manufacturer Part No PMFA120

Product Information


  • Accessory Type: Fan Filter Assembly
  • Fan Size: 119mm
  • Filter Material: Synthetic Fibre
  • Fixing Centers: 104.8mm
  • For Use With: 119mm Axial Fans
  • Frame Size: 119mm
  • Guard Material: PC (Polycarbonate)
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  904


  • 904 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $22.75

Buy

Price

Quantity List Price
1 - 24 $22.75
25 - 49 $21.67
50 - 99 $20.52
100 - 249 $19.53
250+ $18.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought