Low

PG1W-12-60-M3BN - 

Fan / Force Cooled Heat Sink, 1.32 °C/W, 60.25 mm, 72 mm, 72 mm, 7 dBA

PG1W-12-60-M3BN - Fan / Force Cooled Heat Sink, 1.32 °C/W, 60.25 mm, 72 mm, 72 mm, 7 dBA

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
PG1W-12-60-M3BN
Newark Part No.:
85W2440
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.32°C/W
:
60.25mm
:
72mm
:
72mm
:
-
:
7dBA
:
Screw
:
-
:
2.372"
:
2.834"
:
2.834"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PG1W-12-60-M3BN is a 12V DC Axial Fan + Heat Sink active cooling module commonly used in architectural, pendant, track, spot and downlight applications.
  • Active cooling solution for Xicato light engines
  • Xicato XSM light engines
  • Industry leading lifetime
  • Silent fan operation 7dBA
  • Increased lumen output capability
  • 18W Highly efficient
  • Thermal power dissipation up to 40W
  • 197500h Lifetime (at 20°C)
  • 87500h Lifetime (at 40°C)

Applications

HVAC, Thermal Management, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$26.27 $ 26.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $43.84
5 + $41.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.