Low

PG1W-12-60-L3BN - 

Fan / Force Cooled Heat Sink, 0.94 °C/W, 60.25 mm, 70 mm, 84 mm, 7 dBA

PG1W-12-60-L3BN - Fan / Force Cooled Heat Sink, 0.94 °C/W, 60.25 mm, 70 mm, 84 mm, 7 dBA

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
PG1W-12-60-L3BN
Newark Part No.:
85W2439
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.94°C/W
:
60.25mm
:
70mm
:
84mm
:
-
:
7dBA
:
Screw
:
-
:
2.372"
:
2.756"
:
3.307"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PG1W-12-60-L3BN is a 84mm force-cooled Heat Sink with black anodize finish, screw mounting, 0.94°C/W thermal resistance. This heat sink features 100% end of line testing, low noise custom acoustic isolation ring, high efficiency motor design, electrical input requires less than 0.18W, isolation ring thermal protection.
  • 87500hours Life Span
  • Up to 40°C Ambient temperature range

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$27.59 $ 27.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $44.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.