Low

EBM PAPST  LZ36  Fan Finger Guard, Grille, Ebm Papst 7000 Series Fans, 150 mm, 162 mm, Steel

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 34M7200
  • Manufacturer Part No LZ36

Product Information


  • Accessory Type: Finger Guard
  • External Depth: 6mm
  • External Height: 162mm
  • External Width: 150mm
  • Fan Size: 150mm
  • Fixing Centers: 162mm
  • For Use With: Ebm Papst 7000 Series Fans
  • Frame Size: 150mm
  • Guard Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2377
  •  132/2394

Availability

Availability:  321


  • 321 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.85

Buy

Price

Quantity List Price Your Price
1 - 24 $7.04
25 - 49 $5.85
50 - 99 $5.29
100 - 249 $4.84
250 - 499 $4.61
500 - 999 $4.33
1000+ $4.02

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought