EBM PAPST  LZ30K  Fan Finger Guard, Grille, Ebm Papst 4xxx & 9xxx Series Fans, 120 mm, 104.8 mm, Steel


Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M4217
  • Manufacturer Part No LZ30K

Product Overview

The LZ30K from EBM Papst is a fan finger guard. This finger guard is used with EBM Papst 4xxx and 9xxx series fans.
  • External height of 104.8mm
  • Bright nickel plated welded steel guard
  • Fan frame size is 119mm
Back to top

Product Specifications, Documents & More

  • Accessory Type: Finger Guard
  • Color: Bright nickel
  • External Height: 120mm
  • External Width: 120mm
  • Fan Size: 120mm
  • Fixing Centers: 104.8mm
  • For Use With: Ebm Papst 4xxx & 9xxx Series Fans
  • Frame Size: 120mm
  • Guard Material: Steel
  • Material: Metal
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  131/2376
  •  132/2394


Availability: No Longer Manufactured


Quantity List Price
1 - 24 $5.48
25 - 49 $4.83
50 - 99 $4.11
100 - 249 $3.10
250+ $2.69

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought