EBM PAPST - LZ30 - Finger Guard
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
339 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $5.78 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
|
Catalog Page: 2373 / 1272364 / 126 1485 / 125 |
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
56P2937
|
MULTICOMP
MC32660 |
Fan Filter Assembly Fan Filter Type:30 PPI; Fan Size:120 x 120 mm; External Height:122mm; External Width:122mm; External Depth:11.2mm; Fixing Centers:104.9mm; Material:Polyurethane Foam; For Use With:Axial Fans ; |
|
|
349 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
86K9744
|
EBM PAPST
LZ30-6 |
Finger Guard Fan Size:119 x 119 mm; External Height:119mm; External Width:119mm; External Depth:6.5mm; Fixing Centers:105mm; Material:Plastic; Color:Black ; RoHS Compliant: Yes; |
|
|
13 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
88K2102
|
EBM PAPST
10017-1-5170 |
Fan Filter Assembly Fan Size:119 x 119 mm; Accessory Type:Fan Filter Assembly ; RoHS Compliant: Yes; |
|
|
201 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
86K9804
|
EBM PAPST
10018-1-5170 |
Fan Filter Assembly Fan Size:119 x 119 mm; Accessory Type:Fan Filter Assembly ; RoHS Compliant: Yes; |
|
|
83 |
1 Each |
|
|
|||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
56P2913
|
MULTICOMP
MC32636 |
EMI/RFI Fan Filter Fan Filter Type:30 x 30 Mesh; Fan Size:120 x 120 mm; External Height:120mm; External Width:120mm; External Depth:4.5mm; Fixing Centers:104.8mm; Material:Aluminum / Steel; For Use With:Axial Fans ; |
|
|
213 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
56P2986
|
MULTICOMP
MC32710 |
Fan Filter Assembly Fan Filter Type:45 PPI; Fan Size:92 x 92 mm; External Height:92mm; External Width:92mm; External Depth:10.2mm; Fixing Centers:82.6mm; Material:Polyurethane Foam; Color:Black; |
|
|
237 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
56P2995
|
MULTICOMP
MC32799 |
Fan Power Cord Fan Side Connector:Straight Plug; Equipment Side Connector:NEMA 1-15P Plug; Cable Length:48"; Supply Voltage:300V; For Use With:Axial Fans; Accessory Type:Fan Power Cord ; RoHS Compliant: Yes; |
|
|
76 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
56P2994
|
MULTICOMP
MC32798 |
Fan Power Cord Fan Side Connector:Right Angle Plug; Equipment Side Connector:NEMA 1-15P Plug; Cable Length:72"; Supply Voltage:300V; For Use With:Axial Fans; Accessory Type:Fan Power Cord ; RoHS Compliant: Yes; |
|
|
142 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||


