Low

EBM PAPST  LZ28CP  GUARD, METAL, 60MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 24M4215
  • Manufacturer Part No LZ28CP

Product Information


  • Fixing Centers: 50mm
  • For Use With: ebm-papst fan series 600
  • Guard Material: Steel
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  615

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.54

Buy

Price

Quantity List Price
1 - 99 $1.54
100 - 249 $1.39
250 - 499 $1.25
500 - 999 $1.13
1000+ $1.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
86K9742
LZ28

LZ28

EBM PAPST

FINGER GUARD

FINGER GUARD; For Use With:Ebm Papst 60mm Axial Fans; Fan Frame Size:60mm; Fixing Centers:50mm; Guard Material:Steel; Accessory Type:Finger Guard; External Depth:5.2mm; External Height:60mm; External Width:60mm; Fan Size:60mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,133

1+ $4.11 25+ $3.42 50+ $3.09 100+ $2.83 More pricing

Buy
  • 1,133 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Customers Also Bought