Low

EBM PAPST  LZ23K  Fan Finger Guard, Grille, Ebm Papst 3xxx Series Fans, 92 mm, 82.5 mm, Steel

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11M2099
  • Manufacturer Part No LZ23K

Product Information


  • Accessory Type: Finger Guard
  • Color: Bright zinc
  • External Height: 92mm
  • External Width: 92mm
  • Fan Size: 92mm
  • Fixing Centers: 82.5mm
  • For Use With: Ebm Papst 3xxx Series Fans
  • Frame Size: 92mm
  • Guard Material: Steel
  • Material: Metal
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2377
  •  131/2376

Availability

Availability:  36


  • 36 in stock for same day shipping
 
Check stock and lead times
  • 32 Further stock expected to ship on Sep 20, 2015
  • More stock available week commencing 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.24 $1.24

Buy

Price

Quantity List Price
1 - 24 $1.24
25 - 49 $1.03
50 - 99 $0.929
100 - 249 $0.849
250 - 499 $0.81
500 - 999 $0.76
1000+ $0.705

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
86K9739
LZ23

LZ23

EBM PAPST

Fan Finger Guard, Grille, Ebm Papst Axial Fans, 92 mm, 82.42 mm, Steel

FINGER GUARD; For Use With:Ebm Papst Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.42mm; Guard Material:Steel; Accessory Type:Finger Guard; External Depth:5mm; External Height:92mm; External Width:92mm; Fan Size:92 x 92mm ;RoHS Compliant: Yes

492

1+ $5.23 25+ $4.35 50+ $3.93 100+ $3.60 More pricing

Buy
  • 492 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 11/9/15

Associated Products


Customers Also Bought