Low

EBM PAPST  DV6224  Axial Fan, Diagonal Venturi, Ball, 24 VDC, 172 mm, 51 mm, 317.8 cu.ft/min, 540 m³/h

EBM PAPST DV6224
Manufacturer:
EBM PAPST EBM PAPST
Manufacturer Part No:
DV6224
Newark Part No.:
20C8011
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
24VDC
Fan Frame Size:
172mm
External Depth:
51mm
Product Range:
-
Flow Rate - Imperial:
317.8cu.ft/min
Flow Rate - Metric:
540m³/h
Noise Rating:
63dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
-
Power Rating:
40
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.