Low

ACI4410HH - 

Axial Fan, ACi 4400 Series, IP20, 115 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

ACI4410HH - Axial Fan, ACi 4400 Series, IP20, 115 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min
ACI4410HH - Axial Fan, ACi 4400 Series, IP20, 115 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min
ACI4410HH - Axial Fan, ACi 4400 Series, IP20, 115 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
ACI4410HH
Newark Part No.:
23T2148
Product Range
ACi 4400 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
42dBA
:
105.9cu.ft/min
:
175m³/h
:
Ball
:
Terminals
:
-
:
ACi 4400 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ACI4410HH is a 115VAC Axial Fan with a ball bearing and fiberglass-reinforced plastic (PA) impeller. This AC fan comes with a fiberglass-reinforced plastic (PBT) and the power connection is via 2.8 x 0.5mm 2 flat plugs. The air exhaust over struts and the direction of rotation is clockwise looking at rotor.
  • -20 to 75°C Ambient temperature range

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$59.69 $ 59.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $66.32
5 + $64.33
10 + $60.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.