Low

EBM PAPST  8550VW  FAN, 80X80X38MM, 230V AC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 62R9504
  • Manufacturer Part No 8550VW

Product Information


  • Bearing Type: Sleeve
  • External Depth: 38mm
  • Flow Rate - Imperial: 35.9cu.ft/min
  • Flow Rate - Metric: 61m³/h
  • Frame Size: 80mm
  • Noise Rating: 34dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 230VAC

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15


Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $26.59

Buy

Price

Quantity List Price
1 - 24 $26.59
25 - 49 $24.36
50 - 99 $22.63
100 - 249 $21.89
250+ $21.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
73C0814
8550VW

8550VW

EBM PAPST

230V SB LEAD 36CFM

230V SB LEAD 36CFM

  Write a Review | Ask a Question

0

1+ $39.13 25+ $35.86 50+ $33.31 100+ $32.22 More pricing

Buy
    Per the manufacturer, more stock expected week of 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought