Low

8500A - 

Axial Fan, 8000A Series, IP20, 115 V, AC, 80 mm, 38 mm, 41 dBA, 34 cu.ft/min

8500A - Axial Fan, 8000A Series, IP20, 115 V, AC, 80 mm, 38 mm, 41 dBA, 34 cu.ft/min
8500A - Axial Fan, 8000A Series, IP20, 115 V, AC, 80 mm, 38 mm, 41 dBA, 34 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
8500A
Newark Part No.:
47M2987
Product Range
8000A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
80mm
:
38mm
:
41dBA
:
34cu.ft/min
:
0.95m³/min
:
Sleeve
:
Terminals
:
-
:
8000A Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8000A series AC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The 8000A series AC axial fans features external rotor shaded-pole motor and impedance protected against overloading.
  • Metal fan housing and impeller
  • Air intake over struts
  • Clockwise direction of rotation
  • Electrical connection via 2 flat plugs 2.8 x 0.5mm
  • Fan housing with grounding lug and screw M4 x 8 (TORX)

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$43.83 $ 43.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $43.83
5 + $40.10
10 + $38.85
25 + $37.59
50 + $36.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.