Low

EBM PAPST  8412N/2GME-258  AXIAL FAN, 80 MM, 12 VDC, 34.1 CFM, 26 dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 58T2874
  • Manufacturer Part No 8412N/2GME-258

Product Information


  • Bearing Type: Sleeve
  • Current Type: DC
  • External Depth: 25.4mm
  • External Height: 80mm
  • External Width: 80mm
  • Flow Rate - Imperial: 34.1cu.ft/min
  • Flow Rate - Metric: 58m³/h
  • Frame Dimensions: 80mm x 80mm x 25mm
  • Frame Size: 80mm
  • Noise Rating: 26dBA
  • Power Connection Type: Wire Leaded
  • Product Range: Compact Series
  • SVHC: To Be Advised
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2355
  •  132/2372

Availability

Availability:  175


  • 175 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $23.27

Buy

Price

Quantity List Price
1 - 24 $23.27
25 - 49 $19.50
50 - 99 $18.45
100 - 249 $17.30
250 - 499 $16.25
500 - 999 $15.20
1000+ $14.68

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought